Site: Industry
Currency: GBP    
Affix Slotted Countersunk Machine Screws BZP M4 30mm - Pack Of 100

Affix Slotted Countersunk Machine Screws BZP M4 30mm - Pack Of 100

Affix
Order Code:

33-2900

Brand: Affix MPN: 33-2900

Discontinued


Coarse threaded slotted countersunk machine screws from Affix, manufactured to BS4183.


  • Thread size M4
  • Length 30mm
  • Bright zinc-plated finish
  • Steel grade 4.8
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 30mm
Screw Head Style Countersunk head
Driver Type Slot
Fastener Material Steel
Lifetime Warranty No

Order Code: 33-7066

MPN: 337066

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.03 £4.29 £3.70
1 in stock, despatched same day

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C