Affix Slotted Pan Head Machine Screws BZP M4 12mm - Pack Of 100

Affix Slotted Pan Head Machine Screws BZP M4 12mm - Pack Of 100

Affix
Standard range
Order Code:

33-1610

Brand: Affix MPN: 33-1610
Qty Was Unit Price (Ex VAT)
1+ £1.54   £0.990
Price per unit Ex VAT
12 in stock, despatched same dayContact us for additional stock

Coarse threaded pan head slotted machine screws from Affix.


  • Thread size M4
  • Length 12mm
  • Steel grade 4.8
  • Bright zinc plated
  • Clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 12mm
Screw Head Style Pan head
Driver Type Slot
Fastener Material Steel
Lifetime Warranty No

Order Code: 33-7019

MPN: 337019

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£3.16 £2.70 £2.33
49 in stock, despatched same day

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C