Aim-TTi EX354RD 35V 4A 280W Dual Output PSU

Aim-TTi EX354RD 35V 4A 280W Dual Output PSU

Aim-TTi
Extended range
Order Code:

85-2023

Brand: Aim-TTi MPN: EX354RD EAN-13: 5060584590767
Qty Unit Price (Ex VAT)
1+ £554.40
Price per unit Ex VAT
Available to back orderBack-order availability date - 02/05/2025

This high power compact dual output switch mode PSU from the Aim-TTi EX series provides a high level of power at a very affordable price. By combining switch-mode pre-regulation with linear post-regulation, performance levels comparable to an all linear design have been achieved.


  • Power 280W
  • Output current 2 x 4A
  • Output voltage 2 x 35V
  • Compact design takes up minimal bench space
  • Quiet operation
  • Mixed-mode regulation
  • Excellent line and load regulation
  • Low noise
  • Good transient response
  • High power efficiency
  • Constant voltage and constant current modes with automatic crossover
  • Coarse and fine voltage control
  • Logarithmic current control enabling low currents to be accurately set
  • Separate digital voltmeter and ammeter for each main output
  • Current limit settings are displayed when output switch is off, enabling verification of settings
  • Bright LED display with 14mm high characters and an update rate of four per second
  • All outputs short circuit proof and fully protected against external voltages and reverse currents
  • Remote sensing
  • Complies with EN61010-1 and EN61326

Not recommended for use as a battery charger.


Number of Outputs 2
Output Current Max. 4A
Output Current Min. 0A
Output Voltage Max. 35V
Output Voltage Min. 0V
Power Rating 280W
Supply Voltage Range 110 to 240V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C