Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1001.36 | £989.01 |
This 315W versatile, high performance triple output DC power supply has the features and performance that make it ideal for professional use in the laboratory, workshop, classroom, etc.
The three fully functional outputs have fully variable voltage and current and can operate in constant voltage or constant current modes. Each output is supported by simultaneous high resolution LCD metering, switchable remote sensing, and individual or combined output On/Off with programmable sequencing. To give the PSU more flexibility for different applications, each output is multirange to give the choice of higher voltage or higher current. For tasks where higher power is required, two of the outputs may be combined internally to provide twice the power from a single output.
The PSU has intuitive, easy to use controls and clear readouts, making it easy to operate. There are comprehensive setting memories, with 50x per output plus 50 linked memories and all outputs have variable OCP and OVP trips.
This model features USB, RS-232, GPIB, and LAN (LXI) digital bus interfaces that provide full control of voltage, current, output On/Off and set-up, as well as read-back of voltage, current and status. All digital interfaces are optoisolated from the power output and are at earth potential.
Not recommended for use as a battery charger.
Number of Outputs | 3 |
---|---|
Output Current Max. | 6A |
Output Current Min. | 1mA |
Output Voltage Max. | 70V |
Output Voltage Min. | 0V |
Power Rating | 315W |
Supply Voltage Range | 110 to 240V |
Temperature Range | +5 to +40°C |
To use this facility please Sign In.
Sign In