Site: Industry
Currency: GBP    
Alpha Wire 3583 Coloured Ribbon Cable

Alpha Wire 3583 Coloured Ribbon Cable

Alpha Wire Brand: Alpha Wire

This range of top quality multi-coloured ribbon cable from Alpha Wire is available with a variety of ways.

Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Ideal for conserving space.
  • Suitable for computer chassis to connect a PC board to CD-ROMs and hard drives etc.
  • Supplied on reels of 30.5m
Operating Temperature–20°C to 105°C
Voltage Rating300V
Color DescriptionBrown, red, orange, yellow, green, blue, violet, grey,
white, black, repeats beyond 10 conductors
ConductorStranded tinned copper on 1.27mm centres
InsulationThermally bonded PVC with clear PVC covering
Capacitance45.9pF/m at 1MHz
Propagation Delay4.6 ns/m-0.18 ns) rise time pulse at 1MHz
Impedance105Ω, Nom
CrosstalkNear end 3.2%
(3.05m @ 1ns)Far end 11.5%
ApplicationsPC board to PC board interconnects where space is a premium, where a high degree of flexibility is required.
Transmission CharacteristicsGround-signal
ApprovalsUL AWM Style 2651
AlphaNo. ofNominalNominal
part NoconductorsWidth (mm)span (mm)
3583/9911.4310.16
3583/101012.711.43
3583/141417.7816.51
3583/151519.0517.78
3583/161620.3219.05
3583/202025.424.13
3583/242430.4829.21
3583/343443.1841.91
3583/373746.9945.72
3583/404050.849.53
3583/505063.562.23
3583/606076.274.93


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C