This high grade communication and control cable.
Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire
Order code | Mftrs part no. | No. of cores | Nominal diameter (mm) | Reel length (m) |
02-0860 | 1895C SL005 | 2 | 4.6 | 30.5 |
02-0864 | 1895C SL001 | 2 | 4.6 | 305 |
02-0861 | 1896C SL005 | 3 | 4.8 | 30.5 |
01-5433 | 1896C SL001 | 3 | 4.8 | 305 |
02-0862 | 1896/4C SL005 | 4 | 5.3 | 30.5 |
01-5430 | 1896/4C SL001 | 4 | 5.3 | 305 |
02-0863 | 1896/5C SL005 | 5 | 5.9 | 30.5 |
01-5431 | 1896/6C SL005 | 5 | 6.4 | 30.5 |
01-5432 | 1896/6C SL005 | 6 | 6.4 | 305 |