Alpha Wire 1896/6C SL005 Command/Control Cable 20AWG 6 Core (30.5m Reel)

Image Representative of Range

Alpha Wire 1896/6C SL005 Command/Control Cable 20AWG 6 Core (30.5m Reel)

Alpha Wire
Extended range
Order Code:

01-5431

Brand: Alpha Wire MPN: 1896/6C SL005
Qty Unit Price (Ex VAT)
1+ £124.79
3+ £120.38
5+ £115.95
10+ £89.55
Price per unit Ex VAT
Out of stockBack-order availability date - 09/06/2025


This 5-core grey cable from Alpha Wire is a high grade communication and control cable and is ideal for use with intercom and security systems, sound and audio.


  • 20AWG
  • 7/28 conductor stranding
  • 6.35mm cable diameter
  • Tinned copper conductor material
  • PVC sleeve
  • 300V voltage rating
  • UL, CSA approved
  • Operating temperature -20°C to +80°C
  • Supplied on reels of 30.5m
  • Manufacturer's part 1896/6C SL005


As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 6.4mm
Colour Grey
Conductor Cross-section 0.5mm²
Insulation material PVC
Length 30.5m
No. of Cores 6
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C