Alpha Wire Data Transmission Cable 22AWG

Alpha Wire Data Transmission Cable 22AWG

Alpha Wire Brand: Alpha Wire

This 22AWG data transmission cable from Alpha Wire has stranded tinned copper conductors and is available in 2, 3 and 4-core versions.

  • Insulated with polythene wrapped in an aluminised tape
  • Tinned copper drain wire
  • Sheathed overall in grey PVC
  • Supplied on reels of 30.5m, 152m and 305m
Characteristic impedance75Ω
Capacitance75pF/m
Voltage rating300V AC (max.)
Attenuation: 1kHz0.1dB
1MHz2.8dB
UL style2093
Temperature range–20°C to +60°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C