Easter opening times here
Alpha Wire 2403C SL002 Data Transmission Cable 22AWG 3 Core (152m Reel)

Alpha Wire 2403C SL002 Data Transmission Cable 22AWG 3 Core (152m Reel)

Alpha Wire
Standard range
Order Code:

02-0510

Brand: Alpha Wire MPN: 2403C SL002
Qty Unit Price (Ex VAT)
1+ £100.83
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 8 weeks

This 22AWG grey-sleeved data transmission cable from Alpha Wire has 3 cores with stranded tinned copper conductors.


  • Insulated with polythene wrapped in an aluminised tape
  • 22AWG wire size
  • 7/30 conductor stranding
  • 4.7mm cable diameter
  • Tinned copper conductor material
  • Polyethylene insulation material
  • PVC jacket material
  • 0.5mm jacket thickness
  • 300V voltage rating
  • UL, CSA approved
  • -20°C to +60°C temperature range
  • 0.41mm insulation thickness
  • Supplied on reels of 152m
  • Manufacturer's part 2403C SL002

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 4.7mm
Colour Grey
Conductor Cross-section 0.41mm²
Insulation material Polyethylene
Length 152m
No. of Cores 3
Sold by Metre No

Order Code: 03-2410

MPN: UNIHS2/1-6.4GR1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+
£0.478 £0.370
50 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 04-1479

MPN: NC-0.5N

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£1.66 £1.42
Out of stock20 due on 11/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C