Site: Industry
Currency: GBP    
Alpha Wire EcoWire Stranded Hook-Up Wire 305m

Alpha Wire EcoWire Stranded Hook-Up Wire 305m

Alpha Wire Brand: Alpha Wire

The latest revolution in Alpha Wire hook-up wire is the EcoWire range. Achieving expanded functionality over standard PVC-based hook-up wire, it gives designers a remarkable wiring alternative.

Available in 305m lengths, EcoWire yields significant space and weight savings over PVC counterparts, while offering ten times better abrasion and pinch resistance. Alpha Wire EcoWire meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. Every application is critical and cable and wire failure is not an option when the safety of your equipment and personnel is paramount. Alpha Wire EcoWire will fulfil its obligation when it comes to quality and reliability.

This type of Alpha wire is available in sizes from 28AWG (0.07mm²) to 10AWG (5.37mm²) with solid or stranded tinned copper conductors. Rated for operating temperatures to 105°C, EcoWire meets UL VW-1 and is ideal for many applications including improving the speed and quality of signal transmissions in computing, avionics, telecommunications, and applications in harsh environments.

Alpha Wire EcoWire is available in black, red, white, blue, green, brown, yellow, orange, slate, violet and green/ yellow and supplied in reels of 305m.

Browse Rapid‘s extensive range of Alpha Wire products, including equipment wire, data and control cable, coaxial cable and heat sleeving solutions. Wire is available from stock in most sizes and constructions, in both small and large quantities, with competitive price breaks available on volume orders. So order your next supply of Alpha Wire from Rapid Electronics today!



Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Non-halogenated
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Available in 10, 12, 14, 16, 18, 20, 22, 24, 26 and 28AWG options
  • Available in black, blue, brown, green, slate, orange, red, violet, white, yellow and green/yellow
  • Supplied on reels of 305m
AlphaConductor SizeConductor SizeStrandingStrandingInsulationWire
Part No.(AWG)(mm)(AWG)(mm)Thickness (mm)Diameter (mm)
6710280.077/367 x 0.120.240.86
6711260.147/347 x 0.160.240.97
6712240.227/327 x 0.200.241.09
6713220.357/307 x 0.250.241.24
6714200.5110/3010 x 0.250.241.4
6715180.8116/3016 x 0.250.241.7
6715S180.82SolidSolid0.241.5
6716161.3226/3026 x 0.250.282.06
6717142.0941/3041 x 0.250.282.44
6717S142.08SolidSolid0.282.18
6718123.3165/3065 x 0.250.32.97
6719105.37105/30105 x 0.250.33.61


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C