Qty | Unit Price (Ex VAT) |
---|---|
1+ | £297.66 |
3+ | £288.06 |
5+ | £278.45 |
10+ | £249.65 |
The Alpha Wire 6715 18 AWG Eco Wire Green/Yellow 305m is the latest
revolution in the Alpha Wire hook-up wire range, achieving expanded
functionality over standard PVC-based hook-up wire, while providing designers a
remarkable wiring alternative.
The unique Eco Wire yields significant
space and weight savings over PVC counterparts, while offering ten times better
abrasion and pinch resistance. On top of that, the Alpha Wire EcoWire
additionally meets RoHS and WEEE requirements for the elimination of hazardous
substances and recyclability as every application is critical – cable and wire
failure is not an option when the safety of equipment and personnel is
paramount.
Rated for operating temperatures up to 105°C, EcoWire meets
UL VW-1 and is ideal for many applications including improving the speed and
quality of signal transmissions in computing, avionics, telecommunications, and
applications in harsh environments.
With an outer diameter of just 1.70mm
and super-thin strands, the new Eco Wire has been cleverly designed to deliver
each and every time, while representing excellent value.
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
Conductor Stranding | 16/30AWG |
---|---|
Insulation material | Modified polyphenylether |
Cable Diameter | 1.7mm |
Colour | Green/yellow |
Conductor Cross-section | 2.08mm² |
Length | 305m |
Sold by Metre | No |
Standards/Test Marks | CSA, UL |
To use this facility please Sign In.
Sign In