Easter opening times here
Ambersil 31713-AA IPA Solvent 250ml

Ambersil 31713-AA IPA Solvent 250ml

Ambersil
Standard range
Order Code:

87-7378

Brand: Ambersil MPN: 31713-AA EAN-13: 5017419374467
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 7 days

Ambersil 31713-AA IPA Electronic Cleaning Solvent is an isopropyl alcohol solvent - an internationally approved general purpose, cost effective electronic cleaning solvent. It is ideal for cleaning, degreasing and de-fluxing delicate electronic assemblies and leaves no residue.


  • Highly versatile cleaning solvent
  • Manufactured using IPA with a minimum purity of 99.7%
  • Conforms to BS 1595, ASTM D770 and DIN 53245
  • Forms an azeotrope with water to assist removal of moisture
  • Evaporates after use, leaving no residue
  • Drying can be accelerated by wiping or using an air lance
  • Suitable for: tape heads, disc drives, photocopier drums, printed circuit boards, optical equipment, lenses, precision instruments, delicate components, etc.
  • Supplied in a 250ml bottle
  • Ambersil type 31713-AA

Caution: IPA may affect certain delicate plastics. Always test small, inconspicuous area before general use. Ensure electrical equipment is switched off before cleaning. Allow solvent to evaporate completely before operating the equipment.

Type Solvent
Dispensing Method Bottle
Volume 250ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C