Site: Industry
Currency: GBP    
Amprobe Vp-450-e Non-contact Voltage Tester

Amprobe Vp-450-e Non-contact Voltage Tester

Amprobe
Order Code:

90-4043

Brand: Amprobe MPN: VP-450-E

Discontinued


The contact-free VOLTfix has been developed for voltage testing on insulated cables and conductors. For testing, no electrical connection to UUTis required. A second connection, e.g. to neutral or ground is not necessary.

  • Requires no maintenance
  • Equipped with protective insulation
  • Contact–free voltage test 50V to 600V AC
  • Display via LED (flashing) acoustic sound signal.
  • Contact–free testing of AC voltages on insulated cables and conductors
  • Locating line interruptions in insulated cables and conductors
  • Phase tester of sockets
  • Conventional 1.5V batteries

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C