Site: Industry
Currency: GBP    
Analog Devices OP177GPZ Ultra-precsion OP Amp

Analog Devices OP177GPZ Ultra-precsion OP Amp

Analog Devices
Order Code:

82-0093

Brand: Analog Devices MPN: OP177GPZ

Discontinued


This is the Analog Devices OP177GPZ single ultra-precision op amp.


  • Ultra-precision type
  • Single amplifier
  • 0.3V/us slew rate
  • 20uVDC input offset voltage
  • 4000V/mV gain
  • 130dB CMRR
  • Single 6 to 36VDC supply voltage
  • Or dual ±3VDC to ±18VDC supply voltage
  • -40°C to +85°C
  • DIL-8 case
  • Highest precision performance
  • Ultralow offset voltage
  • Excellent open-loop gain and gain linearity
  • Low supply current

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Bandwidth 0.6MHz
Gain 4000V/mV
Number of Amplifiers 1
Op Amp Type OP177GPZ
Operating Temperature Range -40 to +85°C
Package/Case DIL-8
Supply Voltage 6 to 36V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
810 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,006 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C