Ansmann IPC30 Battery Chargers UK, EU, US, AUS Input & 8x Output Plugs

Ansmann IPC30 Battery Chargers UK, EU, US, AUS Input & 8x Output Plugs

Ansmann Brand: Ansmann
These battery chargers are IP30 rated and have UK, EU, US and AUS input plugs so they can be used worldwide. Included is a set of 8 output plugs that allow these chargers to be used for many battery packs. These chargers are protected against short-circuits and wrong polarity to ensure safety.
  • Choice of output performance
  • Li-Ion or NiMH chemistry
  • CC-CV charging regime
  • Universal input
  • LED charge status indicators
Order code18-420718-420818-420918-422318-4224
Part number2000-0001-052000-0001-062000-0001-072000-0001-082000-0001-09
ChemistryLi-IonLi-IonLi-IonLi-IonLi-Ion
No. of cells34214
Loadable capacity min.500mAh500mAh500mAh500mAh500mAh
Loadable capacity max.40Ah40Ah40Ah40Ah40Ah
Input voltage100 to 240V AC100 to 240V AC100 to 240V AC100 to 240V AC100 to 240V AC
Standby power< 0.8W< 0.8W< 0.8W< 0.8W< 0.8W
Nominal output voltage11.1V14.8V7.4V3.7V14.8V
Nominal charge current700mA1200mA1300mA1500mA2000mA
Operating temperature0°C to +40°C0°C to +40°C0°C to +40°C0°C to +40°C0°C to +40°C
Dimensions118 x 62 x 35mm118 x 62 x 35mm118 x 62 x 35mm118 x 62 x 35mm118 x 62 x 35mm
Weight250g250g250g250g250g

Order code18-422518-422618-422718-4228
Part number2000-0001-102000-0001-112000-0001-122000-0001-13
ChemistryLi-IonLi-IonLi-IonNiMH
No. of cells1231-10
Loadable capacity min.500mAh500mAh500mAh1 cell 0.5Ah, 10 cells 3.3Ah
Loadable capacity max.40Ah40Ah40Ah1 cell 10Ah, 10 cells 40Ah
Input voltage100 to 240V AC100 to 240V AC100 to 240V AC100 to 240V AC
Standby power≤0.8W≤0.8W≤0.8W≤0.8W
Nominal output voltage3.7V7.4V11.1V1.4V per cell
Nominal charge current2000mA2000mA2000mA2000mA
Operating temperature0°C to +40°C0°C to +40°C0°C to +40°C0°C to +40°C
Dimensions118 x 62 x 35mm118 x 62 x 35mm118 x 62 x 35mm118 x 62 x 35mm
Weight250g250g250g250g


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C