Ansmann 2000-0001-10 IPC30 Charger Li-Ion 2.0A 1 Cell

Order Code:

18-4225

Brand: Ansmann MPN: 2000-0001-10 EAN-13: 4013674139682
Qty Unit Price (Ex VAT)
5+ £44.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 15/12/2025

This battery charger is IP30 rated and has UK, EU, US and AUS input plugs so can be used worldwide. Included is a set of 8 output plugs that allow this charger to be used for many battery packs. The charger is protected against short-circuits and wrong polarity to ensure safety.
  • Number of cells 1
  • Output 3.7V 2000mA
  • Li-Ion chemistry
  • CC-CV charging regime
  • Universal input
  • LED Charge status indicators
Type Battery charger
Battery Sizes Charged 1 Cell
Chemistries Charged Li-ion
Nominal Voltage 3.7V
Output Current 2A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 10, 2018 | Question by: Rapid Customer | Product code: 18-4225
Q. Does this charger have an out put 2 pin adapter please
A. Hi Cathy, thank you for your question. The standard output is a small 2 pin prong socket but it dos require one of the barrel adaptors to be attached to use correctly. It may be possible to modify this. Please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot