Site: Industry
Currency: GBP    
Anvil AV-IDCCT IDC Connector Crimping Tool

Anvil AV-IDCCT IDC Connector Crimping Tool

Anvil
Standard range
Order Code:

86-0527

Brand: Anvil MPN: AV-IDCCT EAN-13: 5053556000494
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.87
10+ £15.61
25+ £12.21
Price per unit Ex VAT
21 in stock, despatched same dayAdditional quantity lead time 8 months

The Anvil AV-IDCCT, IDC Connector Crimping Tool is a hand-operated tool that produces a parallel crimping action to ensure accurate fitting of Insulation Displacement Connectors (IDC) to flat ribbon cable.


  • Squeezing the tool produces parallel action to fit IDC connectors to ribbon cable
  • Manufactured from pressed steel with PVC handles
  • Overall length 240mm (9.5in.)
  • Max. connector width 55mm
  • Crimping distance 6 to 27.5mm
  • Double-sided jaw adaptor for connectors up to 6mm and up to 10mm height
  • Anvil type AV-IDCCT
Type IDC crimping tool
Capacity N/A
Weight 515.5g
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C