2-row straight PCB mounting female socket.
Contact material | Copper alloy |
---|---|
Contact Plating | Gold over nickel |
Current Rating | 2A |
Flame Resistance | UL94V-0 |
Gender | Socket |
Grid Pitch | 2.54mm |
Housing Material | Polyester |
Number of Rows | 2 |
Number of Ways | 32 |
Rows Loaded | 2 |
Terminal Type | Solder pin |