Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.80 |
25+ | £6.16 |
50+ | £5.59 |
100+ | £5.17 |
200+ | £4.66 |
0R05 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.
Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.
Type | Wirewound aluminium clad |
---|---|
Case Type | Chassis mount |
Power Handling | 50W |
Resistance | 0.05Ω |
Temperature Coefficient | 100ppm/°C |
Tolerance | 5% |
Working Voltage | 1.25kV |
To use this facility please Sign In.
Sign In