Site: Industry
Currency: GBP    
Arcol HS50 47R J Aluminium Clad Resistor 50W

Image Representative of Range

Arcol HS50 47R J Aluminium Clad Resistor 50W

Arcol
Standard range
Order Code:

62-8158

Brand: Arcol MPN: HS50 47R J
Qty Unit Price (Ex VAT)
1+ £2.26
25+ £2.12
50+ £2.06
100+ £1.98
Price per unit Ex VAT
196 in stock, despatched same dayAdditional 200 due on 25/04/2025

The Arcol Aluminium Clad Resistor 47R Hs 50W is an aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Temperature coefficient =1k 100ppm/°C, >1k 25ppm/°C
  • Solder terminations
  • Wide range of resistances
  • 10W, 25W, 50W, 100W, 200W or 300W versions
  • Manufactured in line with the requirements of IEC 115 and MIL 18546
Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 50W
Resistance 47Ω
Temperature Coefficient 100ppm/°C
Tolerance 5%
Working Voltage 1.25kV

To use this facility please Sign In.

Sign In

Reviews

Good Purchase

Reviewed by: Peter Patrick - Wednesday, July 3, 2019
I am very happy with the purchase of the Resistors. They fulfilled my expectations and did the job I wanted. I was disappointed that the previous order for 100 ohm resistors could not be fulfilled because notwithstanding that 2 were available when I placed my order online they were out of stock when I went to collect them. Hence my order for the 47 ohm resistors which unfortunately increased my costs.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C