Arcolectric C1300XBAAG Rocker SwitchHigh Inrush SPST On-Off 250V AC 16A

Standard range
Order Code:

50-0986

Brand: Arcolectric MPN: C1300XBAAG EAN-13: 2050000220999
Qty Unit Price (Ex VAT)
1+ £1.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
420 in Stock, despatched in 4 days

This Black High Inrush Rocker Switch SPST On-Off from Arcolectric is a high quality single pole switch housed within black casing, the plain, curved switch has a Maintained-Maintained function with a red wedge that is revealed once the end of the switch is pressed. Manufactured with a 16A maximum switching current, 250V AC switching voltage and 30 x 11mm front panel cut-out.


  • SPST, On-Off
  • Maintained-Maintained
  • 6.3 x 0.8mm terminal connection
  • "Snap-in mounting"
  • Manufacturer's part C1300 XB AAG
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 16A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot