as - Schwabe 60342 Current Cable Extension Yellow 16A 15m 3G2.5 mm²

as - Schwabe 60342 Current Cable Extension Yellow 16A 15m 3G2.5 mm²

AS Schawabe
Standard range
Order Code:

01-2967

Brand: AS Schawabe MPN: 60342
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit Ex VAT
13 in stock, despatched in 4 working days

The as - Schwabe 60342 current cable extension is a durable and reliable 16 A cable extension measuring 15 meters, designed for heavy-duty electrical requirements. It features a bright yellow AT-N07V3V3-F 3G 2.5 mm² cable that ensures high visibility and safety. Typically used in construction sites and outdoor events, it provides a robust solution for extending power supply over long distances.
Type Current Cable extension
Cable length 15.00m
Cable standard AT-N07V3V3-F 3G 2,5 mm²
Cable use Current
Connector version straight
Factory colour Yellow
IP rating IP44
Nominal current 16A
Operating voltage 230V
Type A PG plug
Type B PG connector
Used at Outdoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C