Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Atmel ATTINY26-16PU 8bit Microcontroller 2K DIL20

Order Code:  

73-4324

 
Brand: Atmel MPN: ATTINY26-16PU PCB Symbol, Footprint or 3D Model

Discontinued


Low power AVR 8-bit microcontroller, ATtiny family, 4.5V to 5.5V supply voltage, 2KB flash memory, 128Bytes EEPROM memory, 128Bytes SRAM data memory, 16 I/O pins, 11ch x 10Bit ADC channels, 2 timers, 2 PWM channels, 16MHz clock speed, USI interfaces, 20-DIP case, high performance, low power AVR 8-Bit microcontroller, RISC architecture, power-on reset and programmable brown-out detection, external and internal interrupt sources, In-System programmable via SPI port, internal calibrated RC oscillator.
Clock Speed 16MHz

Reviews


Be the first to submit a review

Trustpilot