Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.96 |
A spare or replacement soldering iron for the Atten 60W durable soldering station, 85-6920.
Analogue / Digital | N/A |
---|---|
Iron Model(s) | BC0019119 |
Iron Voltage | 28V |
No. of outputs | N/A |
Power Output | 60W |
Temperature Max | 450°C |
Temperature Min | 150°C |
To use this facility please Sign In.
Sign In