Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £6.74 | £5.68 |
Swivel tops for fingertip control. Hardened and tempered steel blades for lasting durability. Contents: 4 x slotted, sizes: 1.4, 2.0, 2.4 & 3mm. 2 x PH, sizes: 0 & 1.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In