Site: Industry
Currency: GBP    
B+B Sensors PT-MOD-20MA  Temperature Sensors

B+B Sensors PT-MOD-20MA Temperature Sensors

B+B Sensors Brand: B+B Sensors

Temperature sensors miniaturized onto transmitter boards with the latest ASIC technology. Digitally calibrated to connect PT1000 platinum resistance.

50-6055
ConnectionTwo-way connection
Dimensions(L x W x H) 27 x 15 x 5mm
Measurement range(s)-30 - +70°C
Operating voltage12-30Vdc
SpecificationCurrent output 4-20mA
Temperature range0 - +80°C
TypePT-MOD-20MA-T1
50-6056
ConnectionTwo-wire connection
Dimensions(L x W x H) 27 x 15 x 5mm
Measurement range(s)0-160°C
Operating voltage12-30Vdc
SpecificationCurrent output4-20mA
Temperature range0 - +80°C
TypePT-MOD-20MA-T2
50-6057
ConnectionTwo-way connection
Dimensions(L x W x H) 27 x 15 x 5mm
Measurement range(s)-0 - +300°C
Operating voltage12-30Vdc
Specification4-20mA
Temperature range0 - +80°C
TypePT-MOD-20MA-T3


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C