Site: Industry
Currency: GBP    
B+B Sensors PT-MOD-20MA-T3 Temperature Sensor Measurement Range 0 - +300°C

B+B Sensors PT-MOD-20MA-T3 Temperature Sensor Measurement Range 0 - +300°C

B+B Sensors
Standard range
Order Code:

50-6057

Brand: B+B Sensors MPN: PT-MOD-20MA-T3 EAN-13: 4016138489194
Qty Unit Price (Ex VAT)
1+ £41.05
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Temperature sensors miniaturized onto transmitter boards with the latest ASIC technology. Digitally calibrated to connect PT1000 platinum resistance.


  • Measurement range: 0° – +300°C
Type Temperature sensor
Temperature High +300°C
Temperature Low 0°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C