A grey control station with a black rotary switch.
- Unlocking mechanism: Turn
- Print motif: 0/I
- Contact type: 1 breaker, 1 maker
- Connection: Screws
- Length: 74mm
- Width: 74mm
- Height: 70.9mm
- Switching voltage: 240V AC
- Switching current (max.): 1.5A
- Protection type: IP66
- Manufacturer's part LBX12510
Type | Control station |
Action | Maintained |
Contact Configuration | 1x SPNO + 1x SPNC |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 1.5A |
---|
To use this facility please Sign In.
Sign In