Site: Industry
Currency: GBP    
BACO LBX324080 Control Station 3 Buttons IP66 Spring Return/Maintain Black Ring

BACO LBX324080 Control Station 3 Buttons IP66 Spring Return/Maintain Black Ring

BACO
Standard range
Order Code:

50-2862

Brand: BACO MPN: BALBX324080 EAN-13: 2050001443984
Qty Unit Price (Ex VAT)
1+ £52.34
Price per unit Ex VAT
2 in Stock, despatched in 4 days

A grey control station with three push buttons: two green and one red.
  • Functions: Momentary
  • Specification: Mushroom, front ring black
  • Print motif: ↑/0/↓
  • Contact type: 1 breaker, 1 maker
  • Connection: Screws
  • Length: 125.5mm
  • Width: 74mm
  • Height: 74.6mm
  • Protection type: IP66
  • Manufacturer's part LBX308830
Type Control station
Action Momentary
Contact Configuration 2x SPNO + 1x SPNC
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C