Site: Industry
Currency: GBP    
Baco Selector Switch Non-illuminated Maintained Reversed 45 Degree L21KC03 Black

Baco Selector Switch Non-illuminated Maintained Reversed 45 Degree L21KC03 Black

BACO
Standard range
Order Code:

50-7805

Brand: BACO MPN: 223907 EAN-13: 2050001276148
Qty Unit Price (Ex VAT)
1+ £9.26
Price per unit Ex VAT
22 in Stock, despatched in 4 days

A BACO rotary push-button actuator with attaching nut for button switch units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour: Black
  • Dimensions (Ø) 29.9 x 23(H)mm
  • Product Specifications 45 degree Latching Off
  • Protection type IP66
  • Type L21KC03

Front element with attaching nut.
Type Selector switch
Action Maintained
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C