Bahco 2430 G-160 Ergo Long Nose Pliers 2430 160mm

Bahco 2430 G-160 Ergo Long Nose Pliers 2430 160mm

Bahco
Extended range
Order Code:

86-8120

Brand: Bahco MPN: 2430 G-160 EAN-13: 7314150024070
  • Country of Origin: Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £29.71
Price per unit Ex VAT
Order in multiples of 5
Available to back orderBack-order availability date - 23/04/2025

These Long Nose Pliers 2430 160mm from Bahco Ergo are aimed at the professional electrician where functionality must combine with comfort in use.

Manufactured using 2mm cutting capacity and made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles, these pliers are also equipped with a return spring with on/off function.


  • Cutting edge and serrated jaws
  • Sleeves with a soft outer over a hard core inner
  • Soft surface spreads the load to avoid tiring pressure
  • 160g weight
  • 12mm cutting edge
  • 49.5mm jaw length
  • Overall length 175mm
  • Cutting capacity 1.5mm hardened steel wire
  • Bahco type 2430
Type Long nose
Handle Type Standard
Length 160mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, April 15, 2013 | Question by: Rapid Customer | Product code: 86-8120
Q. does it have a spring on both handles of the pliers
A. Hi Allan. Thank you for your question. These pliers only have one spring on the handles.

Reviews

Definitely fit for purpose

Reviewed by: Peter Lofthouse - Wednesday, February 11, 2015
These pliers were purchased to perform a specific role in repairing our 3D Printers. Rapid Online provided accurate dimensions very quickly when asked which was essential to assessing their suitability for this role. The pliers are manufactured to a very high standard and have proved to be exactly what we need.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C