Site: Industry
Currency: GBP    
Bahco 3833-38-C Superior™ Multi Construction Holesaw Carded 38mm

Bahco 3833-38-C Superior™ Multi Construction Holesaw Carded 38mm

Bahco
Standard range
Order Code:

95-2216

Brand: Bahco MPN: 3833-38-C EAN-13: 7314150263653
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Bahco Superior™ Multi Construction Holesaws have carbide tips and are capable of cutting through brick and ceramic tiles, laminate, fibreglass and hardwood. The tooth tips consist of a carbide round rod which is fusion welded to the back material, the tip is then ground to its final shape with a 5° positive cutting angle.

They have a low friction coating that minimises heat generation and wide gullets for effective chip removal.

They fit all power drills, both stationary and portable.

Bahco Multi Construction Holesaw 3833-38-C Carded

Size: 38mm.


Type Holesaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C