Easter opening times here
Bahco 466-1200 Box Spirit Level 120cm

Bahco 466-1200 Box Spirit Level 120cm

Bahco
Standard range
Order Code:

95-1315

Brand: Bahco MPN: 466-1200 EAN-13: 7314150128334
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit Ex VAT
5 in stock, despatched in 2 working daysBack-order availability date - 19/04/2025

The Bahco 466 series levels have a unique design on the radius, end caps, fastening pins and convex radius. They have two vertical (plumb) vials and one horizontal vial, with an accuracy of 0.5 mm /m. The thick 1.7mm profile construction will not twist and it has a V groove at the bottom making these levels ideal for use on pipes.

Machined surface on top and bottom.
Anti-shock rubber end caps.
Laser edged centre zero measuring scale along the edge.
Anodised finish.
2 hand holes. (only 1 on 400mm).

Length 1200mm


Type Spirit level
Length 1200mm
Lifetime Warranty No
Number of Vials 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C