Site: Industry
Currency: GBP    
Bahco 808050 Ratcheting Screwdriver

Bahco 808050 Ratcheting Screwdriver

Bahco
Standard range
Order Code:

86-2174

Brand: Bahco MPN: 808050 EAN-13: 7314153017642
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.00   £12.63
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

This ratchet screwdriver has a magnetic bit holder and a selection of 6 1/4in. hex bits held in a cassette contained within the handle.


  • Ratchet screwdriver with 1/4in. bit holder
  • 3-component handle with textured finish for maximum torque transmission
  • Bit storage compartment with release button for quick access
  • Sliding tray holds 6 screwdriver bits: PH 1, PH 2, PZ 1, PZ 2, slotted 4.5 and 5.5mm
  • Magnetic blade holds bit in screwdriver and makes bit changing easy
  • Knurled blade for firm grip and fingertip control for faster turning
  • Smooth ratchet action
  • Three position ratchet mechanism: forward, reverse and neutral
  • Blade length 125mm
  • Overall length 255mm
  • Weight 230mm
  • Bahco type 808050
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C