This ratchet screwdriver has 2 long-lasting LED lights mounted in its front casing to provide illumination in dark conditions.
The screwdriver has a magnetic bit holder and a selection of 6 1/4in. hex bits held in a cassette contained within the handle.
- Ratchet screwdriver with 2 LED lights and 1/4in. bit holder
- 3-component handle with textured finish for maximum torque transmission
- Bit storage compartment with release button for quick access
- Sliding tray holds 6 screwdriver bits: PH 1, PH 2, PZ 1, PZ 2, slotted 4.5 and 5.5mm
- Magnetic blade holds bit in screwdriver and makes bit changing easy
- Knurled blade for firm grip and fingertip control for faster turning
- Smooth ratchet action
- Three position ratchet mechanism: forward, reverse and neutral
- Blade length 135mm
- Overall length 250mm
- Weight 215mm
- Bahco type 808050L
Takes 1x AG-3, 4.5V battery.
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
---|
To use this facility please Sign In.
Sign In