Bahco B144.001.100 BAHCOFIT Screwdriver Robertson Tip 1 x 100mm

Bahco B144.001.100 BAHCOFIT Screwdriver Robertson Tip 1 x 100mm

Bahco
Standard range
Order Code:

95-1556

Brand: Bahco MPN: B144.001.100 EAN-13: 7314150278787
  • Quickly find another product in this range by Tip Size:

    1mm 2mm
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit Ex VAT
3 in stock, despatched in 4 working days

The Bahco BAHCOFIT Robertson Tip screwdrivers are suitable for Robertson (square) screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip size: #1.
Blade length: 100mm.
Total length: 195mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Robertson
Tip Size 1mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C