Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.53 |
This BahcoFit set contains a selection of insulated VDE screwdrivers with slotted and Phillips blades.
Set includes the following screwdrivers: Slotted 0.5 x 3 x 100mm, 0.8 x 4 x 100, 1 x 5.5 x 125mm,0.6 x 3 x 65mm; Phillips PZ0 x 75mm, PZ1 x 80mm, PZ2 x 100mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In