Bahco CS150PACK Combination Square Pack

Order Code:

95-1696

Brand: Bahco MPN: CS150PACK EAN-13: 7314150365685

Discontinued


The Bahco CS150PACK Combination Square Pack, contains the following:

1 x CS150 Combination Square 150mm, has both metric and imperial markings on its ruler. It can mark 90° and 45° with an adjustable depth for repetition marking and scribing. The built-in level bubble provides approximate marking and the square has a metal scriber contained in the end.

1 x MTG-5-19-E Measuring Tape, has both metric and imperial markings with an easy to read blade design. It also has a belt clip and a positive locking button.

Accuracy: EC Class II.

2 x P-HB Pencils with an easy grip, large section design. With HB grade lead.


Type Combination

Reviews


Be the first to submit a review

Trustpilot