The Pozidriv BE-8820 Screwdriver PZ2 100mm from the Bahco Ergo range. Soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily.
- 100mm blade length
- Chrome vanadium steel blade material
- Polypropylene and thermoplastic elastomer handle, 222mm
- Colour-coded handle and symbol on the end
Blade Length | 100mm |
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 222mm |
Tip Type | Pozidriv |
Tip Size | PZ2 |
VDE/1000V Approved | No |
---|
To use this facility please Sign In.
Sign In