Site: Industry
Currency: GBP    
Barthelme 62399311 500kg Walkable Frosted Cover Break-Proof/Impact Resistant

Barthelme 62399311 500kg Walkable Frosted Cover Break-Proof/Impact Resistant

Barthelme
Standard range
Order Code:

57-7085

Brand: Barthelme MPN: 62399311 EAN-13: 4021553014630
Qty Was Unit Price (Ex VAT)
1+ £4.39   £3.00
Price per unit Ex VAT
42 in Stock, despatched in 4 days


  • Accessory type (optoelectronics0: Cover
  • Colour: Opal
  • Dimensions, length: 100cm
  • Material (LoV): PVC
Type Hardware
Colour N/A
Dimensions (L) 1000mm
Length 1m
Power Consumption N/A
Supply Voltage (DC) N/A
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C