Site: Industry
Currency: GBP    
Barthelme 62399321 Aluminium Profile 1m x 14.8 x 8mm

Barthelme 62399321 Aluminium Profile 1m x 14.8 x 8mm

Barthelme
Standard range
Order Code:

57-7083

Brand: Barthelme MPN: 62399321 EAN-13: 4021553017846
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit Ex VAT
21 in Stock, despatched in 4 days


  • Accessory type (optoelectronics0: Cover
  • Colour: Aluminium (anodised)
  • Dimensions, length: 100cm
  • Material (LoV): Aluminium
Type Hardware
Colour N/A
Dimensions (L) 1000mm
Length 1m
Power Consumption N/A
Supply Voltage (DC) N/A
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C