Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.705 |
You can make your own individual LED-lamp in a simple way with the help of the plastic profile, the aluminium carrier, two end caps and two fastening clamps. Depending upon the LED-strips selected, all possible colour shades / combinations can be realized. The profile is suitable for all flexible, self-adhesive LED-strips.
Type | Hardware |
---|---|
Colour | N/A |
Dimensions | N/A |
Length | N/A |
Power Consumption | N/A |
Supply Voltage (DC) | N/A |
Viewing Angle | N/A |
To use this facility please Sign In.
Sign In