Site: Industry
Currency: GBP    
BenchVent Fume Filtration Hoods and Cabinets

BenchVent Fume Filtration Hoods and Cabinets

BenchVent Brand: BenchVent

A range of circulatory fume filtration hoods and cabinets that are ideal for use where contaminant capture and filtration are required but where external venting is impractical. Two stages of filtration, hood lighting and a clear polycarbonate panel that helps protect the operator go towards making these fume cabinets suitable for the filtration of fumes, vapour and particulates emenating from: spray mount adhesives, conformal coatings and paints, monomers, hazardous powders and particulates, resins, sealants, solders, light grinding particles, organic solvents and cleaners, etc.

In addition to being ideal for 3D models, standard drawing boards may also be placed within the hood enclosure, A2 (87-5515) or A1 (87-5516). The large capacity of these units make them at home in dental/medical labs, pharmaceutical labs, design technology workshops, science in education, etc.

  • Steel construction with dove grey finish
  • Clear polycarbonate panel for protection
  • Hood lighting
  • Particulate filter
  • Two-stage filtration process
  • Sealed electrical wiring and switch, downstream of filters
  • UL, VDE and CSA approved
Model no.BV660H-CBV930H-C
Fan motor230V 50Hz 105W230V 50Hz 210W
Air volume355m³/hr710m³/hr
Air velocity filter face0.50m/sec0.57m/sec
Air velocity shield face0.50m/sec0.55m/sec
Noise level60dB(A)62dB(A)
Overall dimensions W x H x D680 x 660 x 610mm960 x 800 x 800mm
Weight38kg60kg
Order code87-551587-5516


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C