BenchVent TechFlo Fume Cabinet BV930H-C

BenchVent TechFlo Fume Cabinet BV930H-C

BenchVent
Extended range
Order Code:

87-5516

Brand: BenchVent MPN: BV930H-C EAN-13: 0682895677217
Qty Unit Price (Ex VAT)
1+ £2050.86
Price per unit Ex VAT
Available to back orderBack-order availability date - 19/05/2025

The BenchVent TechFlo Fume Cabinet BV930H-C is a circulatory fume filtration hood and cabinet, with an air capacity of 710m³/hr, that is ideal for use where contaminant capture and filtration are required but where external venting is impractical. Two stages of filtration, hood lighting and a clear polycarbonate panel that helps protect the operator go towards making this fume cabinet suitable for the filtration of fumes, vapour and particulates emanating from: spray mount adhesives, conformal coatings and paints, monomers, hazardous powders and particulates, resins, sealants, solders, light grinding particles, organic solvents and cleaners, etc. In addition to being ideal for 3D models, a standard A1 drawing board may also be placed within the hood enclosure. The large capacity of this unit makes it at home in dental/medical labs, pharmaceutical labs, design technology workshops, science in education, etc.


  • Steel construction with dove grey finish
  • Clear polycarbonate panel for protection
  • Hood lighting
  • Particulate filter
  • Two-stage filtration process
  • Sealed electrical wiring and switch, downstream of filters
  • UL, VDE and CSA approved
  • Weight 60kg

Type Fume cabinet

Order Code: 87-5555

MPN: AC100 (585x450x50mm)

BenchVent
Extended range
Price per unit Ex VAT
1+
£160.97
Available to back orderBack-order availability date - 26/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C