Qty | Unit Price (Ex VAT) |
---|---|
1+ | £118.27 |
The Benning MM 1 is a Digital Multimeter from the MM x Range. The multimeter has been designed for taking measurements in dry areas and is suitable for use in electrical circuits with a nominal voltage up to 600V AC and DC. This multimeter has overload protection for all ranges, and can be set manually or automatically on all ranges.
The MM 1 has a sleek and compact design and can be used for basic current, voltage, resistance, continuity, diode, capacity, frequency and temperature measurements.
This multimeter has been proven a Million fold by satisfied customers, as well as being tested and approved by the independent VDE Test and Certification Institute according to current international standards.
What's in the Box?
Benning MM 1
Safety Test lead red (Length: 1.4m)
Safety Test lead black (Length: 1.4m)
Rubber Protection Cover
Compact protective case
Two 1.5V batteries (micro, built-in)
User Manual
AC Voltage Max. | 600V |
---|---|
DC Voltage Max. | 600V |
Display Count | N/A |
Frequency Max. | N/A |
No. of Digits | N/A |
Resistance Max | 32000000Ω |
To use this facility please Sign In.
Sign In