Site: Industry
Currency: GBP    
Benning Digital Multimeters from the MM x Range

Benning Digital Multimeters from the MM x Range

Benning Brand: Benning

A range of Benning Digital Multimeters from the MM x Range. The multimeters have been designed for taking measurements in dry areas and are suitable for use in electrical circuits with a nominal voltage up to 600V AC and DC. These multimeters have overload protection for all ranges, and can be set manually or automatically on all ranges.

The Benning Digital Multimeters have a sleek and compact design and can be used for basic current, voltage, resistance, continuity, diode, capacity, frequency and temperature measurements.

They have been proven a Million fold, as well as being tested and approved by the independent VDE Test and Certification Institute according to current international standards.

What's in the Box?
Benning MM 1
Safety Test lead red (Length: 1.4m)
Safety Test lead black (Length: 1.4m)
Rubber Protection Cover
Compact protective case
Two 1.5V batteries (micro, built-in)
User Manual

  • Overload Protection
  • Automatic and manual measuring range
  • For general use, incl. Test leads
  • Robust housing with integrated rubber frame
  • Automatic shutdown when device is not used
  • Basic measuring for current, voltage, resistance, continuity, diode, capacity, frequency and temperature
  • Safe current measuring up to 300 A via attachable current clamp adaptor
  • Automatic and/ or manual measuring range selection
  • Overload protection in all fields
  • Automatic device turn-off when not in use
  • Robust housing due to integrated protective rubber frame
  • Available in MM 1, MM 2, MM 3 and MM 4 options
Mftrs. Part No.Benning MM 1Benning MM 2Benning MM 3Benning MM 4
Order code59-525259-525359-525459-5255
Indicating range3.2002.0002.0004.200
Basic accuracy 0,5%0,5%0,5%0,5%
AC voltage1mV to 600V0,1mV to 750V0,1mV to 600V1mV to 600V
DC voltage0,1mV to 600V0,1mV to 1000V0,1mV to 600V1mV to 600V
AC current

-

0,1µA to 2 A0,1µA to 20A0,1A to 300A
DC current0,1µA to 3,2 mA0,1µA to 20A0,1µA to 20A

-

Resistance0,1Ω to 32 MΩ0,1Ω to 20MΩ0,1 Ω to 20 MΩ0,1 Ω to 42 MΩ
Continuity/diodeyes/yesyes/yesyes/yesyes/yes
Frequency

-

-

1 Hz to 200 kHz

-

Capacity

-

-

1 pF to 200 µF

-

MemoryHOLD

-

-

HOLD
Measuring methodRMSRMSRMSRMS
Measuring categoryCAT III 600VCAT III 600VCAT III 300VCAT III 300V
Item no.44027440284402944073


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C