Site: Industry
Currency: GBP    
Benning 044066 CM 5-1 Current Clamp 10,000 counts CAT IV 600V CAT III 1000V

Benning 044066 CM 5-1 Current Clamp 10,000 counts CAT IV 600V CAT III 1000V

Benning
Extended range
Order Code:

59-5850

Brand: Benning MPN: 044066 EAN-13: 4014651440661
Qty Unit Price (Ex VAT)
1+ £346.74
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

The Benning CM 5-1 is a Digital Current Clamp Multimeter with AUTOTEST function. The clamp meter is comfortable to hold and safe to use. Measuring errors by incorrect settings are excluded by the AUTOTEST Function. The AUTOTEST automatically dials the correct Measure functions by TRUE RMS for voltage/current (AC/DC), resistance, transition and Diode test. Measuring errors are suppressed by capacitive /inductive controlled voltages by low input impedance (loZ).

What's in the Box?
Benning CM 5-1
Compact protective case
Batteries
Test leads and User manual


  • Safe and easy operation
  • Measuring errors due to incorrect measuring range selection are excluded
  • Short response time due to 5 scanning values per second
  • Voltage measurement with low input impedance (LoZ) to suppress capacitively/inductively induced voltages
  • Multi functional and powerful by TRUE RMS measuring method for industrial applications
  • Secure current measurements up to 600A AC/DC
  • Highest measurement method CAT IV 600V allows measurements directly at the source of low voltage installation
  • LC display and background light
  • Manufacturer's part: Benning CM 5-1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C