Bernstein 13-926 VDE Round Nose Pliers 160mm

Bernstein 13-926 VDE Round Nose Pliers 160mm

Bernstein
Order Code:

49-8909

Brand: Bernstein MPN: 13-926 VDE EAN-13: 4250838509510
  • Country of Origin: Germany

Discontinued


These round nose VDE pliers from Bernstein have safety insulated handles and long round jaws.


  • Polished chrome-plated serrated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 160mm
  • Manufacturer's part 13-926 VDE
Jaw Capacity N/A
Overall Length 160mm
Plier Style Round nose

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C