Site: Industry
Currency: GBP    
BKL 10120276 USB Adaptor USB Plug Type A to Mini USB Socket Type B 5-pole

BKL 10120276 USB Adaptor USB Plug Type A to Mini USB Socket Type B 5-pole

BKL
Standard range
Order Code:

54-4283

Brand: BKL MPN: 10120276
Qty Unit Price (Ex VAT)
1+ £2.44
10+ £2.14
Price per unit Ex VAT
42 in Stock, despatched in 4 days

BKL Electronics 10120276 This adaptor has a USB plug (type A) and a mini-USB type B socket.


  • Colour: Black
  • Connector standard: USB 2.0
  • Content: 1 pc
  • Manufacturer part No.: 10120276
Connection Type USB A to Mini B Adaptor
Connector type USB
Mounting Direction Straight
Mounting Type Plug in Adaptor
Type A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C