Easter opening times here
Black+Decker KG750 High Performance 115mm Angle Grinder 750W

Black+Decker KG750 High Performance 115mm Angle Grinder 750W

Black+Decker
Order Code:

84-8789

Brand: Black+Decker MPN: KG750-GB EAN-13: 5035048326190

Discontinued


The KG750HPP mini grinder from Black+Decker uses a 115mm disc, making it ideal for cutting metal pipes, removing rust, mortar raking from between brickwork and wall and floor chasing, particularly while working in confined spaces. The powerful 750W motor is constructed using high grade copper to provide optimum performance while the gear box housing is manufactured from diecast aluminium for optimum heat dissipation and additional durability.

A dust sealed switch for prolonged use in extreme environments is fitted. The three position side handle makes the unit easier to control, while the inclusion of a spindle lock allows the user to change discs quickly and easily.


  • Power 710W
  • Voltage 240V
  • Wheel diameter 115mm
  • No load speed: 10000rpm
  • Spindle size: M14
  • Cable length 3m
  • Manufacturer's part KG750-GB

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C